-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BARRE MODU 2 2X 9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1803
|
Newark | Header, Shroud 9X2Wy 180°, Connector Type:Wire To Board, Contact Termination:Through Hole Vertical, Gender:Header, No. Of Contacts:18, No. Of Rows:2, Pitch Spacing:2.54Mm, Contact Plating:Tin, Contact Material:Phosphor Bronze, Rohs Compliant: No |Amp Te Connectivity 280509-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2800 |
|
$1.6700 / $2.5800 | Buy Now |
DISTI #
76AC5166
|
Newark | Headers & Wire Housings Barre Modu 2 2X 9 |Amp Te Connectivity 280509-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3426 |
|
$1.3100 / $2.5900 | Buy Now |
DISTI #
A126734-ND
|
DigiKey | CONN HEADER VERT 18POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
233 In Stock |
|
$1.5166 / $2.6400 | Buy Now |
DISTI #
280509-1
|
Avnet Americas | Conn Wire to Board HDR 18 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 280509-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Container: Bulk | 0 |
|
$1.1313 / $1.2773 | Buy Now |
DISTI #
571-280509-1
|
Mouser Electronics | Headers & Wire Housings BARRE MODU 2 2X 9 RoHS: Compliant | 1027 |
|
$1.1700 / $2.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Container: Box | 0Box |
|
$1.0800 | Buy Now |
DISTI #
AMP280509-1
|
Heilind Electronics | BARRE MODU 2 2X 9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BARRE MODU 2 2X 9 RoHS: Compliant |
3426 Partner Stock |
|
$1.0100 / $1.8300 | Buy Now |
DISTI #
16327911
|
Verical | Conn Shrouded Header (3 Sides) HDR 18 POS 2.54mm Solder ST Thru-Hole Box Min Qty: 48 Package Multiple: 1 | Americas - 3252 |
|
$1.0200 / $1.3100 | Buy Now |
DISTI #
7938456
|
Verical | Conn Shrouded Header (3 Sides) HDR 18 POS 2.54mm Solder ST Thru-Hole Box Min Qty: 7 Package Multiple: 1 | Americas - 1317 |
|
$0.9774 / $1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280509-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280509-1
TE Connectivity
BARRE MODU 2 2X 9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |