-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P AMPMODU II SHRD HDR, ST, TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8526
|
Newark | Wire-To-Board Connector, Shrouded, Ampmodu Mod Ii Series, Through Hole, Header, 12, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 280520-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$1.3300 / $2.0500 | Buy Now |
DISTI #
96Y0815
|
Newark | Headers&wire Housings Mod Ii Thermoset Dr |Amp Te Connectivity 280520-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$1.3400 / $1.6500 | Buy Now |
DISTI #
A106414-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
943 In Stock |
|
$0.9091 / $1.6300 | Buy Now |
DISTI #
280520-1
|
Avnet Americas | Conn Wire to Board HDR 12 POS 2.54mm Solder ST Thru-Hole Box - Bulk (Alt: 280520-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.9018 / $1.0181 | Buy Now |
DISTI #
571-280520-1
|
Mouser Electronics | Headers & Wire Housings MOD II THERMOSET DR RoHS: Compliant | 2020 |
|
$0.8970 / $1.6300 | Buy Now |
DISTI #
72049606
|
RS | Connector, AMPMODU, 12P Ii Shrd Hdr, St, Tin | TE Connectivity 280520-1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 / $1.1300 | RFQ |
|
Future Electronics | "12P AMPMODU II SHRD HDR, ST, TIN" RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1050Box |
|
$0.3450 / $0.4150 | Buy Now |
DISTI #
AMP280520-1
|
Heilind Electronics | 12P AMPMODU II SHRD HDR ST TIN | Americas - 0 in Stock |
|
$0.8867 / $1.0854 | Buy Now |
|
Onlinecomponents.com | 12P AMPMODU II SHRD HDR, ST, TIN RoHS: Compliant |
29 Partner Stock |
|
$0.7230 / $1.4320 | Buy Now |
DISTI #
76842418
|
Verical | Conn Shrouded Header (3 Sides) HDR 12 POS 2.54mm Solder ST Thru-Hole Box/Carton RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2334 | Americas - 7424 |
|
$0.8118 / $1.3548 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280520-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280520-1
TE Connectivity
12P AMPMODU II SHRD HDR, ST, TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |