-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P AMPMODU II SHRD HDR, ST, 0.38AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4181
|
Newark | Wire-To-Board Connector, Shrouded, Ampmodu Mod Ii Series, Through Hole, Header, 12, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 280520-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 472 |
|
$1.9100 / $2.8700 | Buy Now |
DISTI #
A106415-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
2338 In Stock |
|
$1.5889 / $2.7600 | Buy Now |
DISTI #
280520-2
|
Avnet Americas | Conn Wire to Board HDR 12 POS 2.54mm Solder ST Thru-Hole Box - Bulk (Alt: 280520-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$1.5360 / $1.7342 | Buy Now |
DISTI #
571-280520-2
|
Mouser Electronics | Headers & Wire Housings 12 POS MOD II HEADE RoHS: Compliant | 10 |
|
$1.6800 / $3.1200 | Buy Now |
|
Future Electronics | 12P AMPMODU II SHRD HDR, ST, 0.38AU RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.5200 / $1.5700 | Buy Now |
DISTI #
AMP280520-2
|
Heilind Electronics | 12P AMPMODU II SHRD HDR ST 0.38AU | Americas - 0 in Stock |
|
$1.5624 / $1.8489 | Buy Now |
|
Onlinecomponents.com | 12P AMPMODU II SHRD HDR, ST, 0.38AU RoHS: Compliant |
3465 In Stock |
|
$1.5400 / $2.7400 | Buy Now |
DISTI #
280520-2
|
Avnet Americas | Conn Wire to Board HDR 12 POS 2.54mm Solder ST Thru-Hole Box - Bulk (Alt: 280520-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$1.5360 / $1.7342 | Buy Now |
DISTI #
280520-2
|
TME | 12P AMPMODU II SHRD HDR, ST, 0.38AU Min Qty: 1 | 2 |
|
$2.2600 / $4.1000 | Buy Now |
DISTI #
280520-2
|
Avnet Americas | Conn Wire to Board HDR 12 POS 2.54mm Solder ST Thru-Hole Box - Bulk (Alt: 280520-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$1.5360 / $1.7342 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280520-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280520-2
TE Connectivity
12P AMPMODU II SHRD HDR, ST, 0.38AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.197 inch | |
Body Depth | 0.496 inch | |
Body Length | 1.303 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 280520-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280520-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-104363-1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 280520-2 vs 1-104363-1 |
1-103639-1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 280520-2 vs 1-103639-1 |
22041121 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Molex | 280520-2 vs 22041121 |
22-04-1121 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | 280520-2 vs 22-04-1121 |
6-103639-1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 280520-2 vs 6-103639-1 |
6-102523-0 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 280520-2 vs 6-102523-0 |
3-103639-0 | (3-103639-0) 12 MTE HDR SRST LATCH .100CL | TE Connectivity | 280520-2 vs 3-103639-0 |
22-21-1121 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Receptacle | Molex | 280520-2 vs 22-21-1121 |
1-1775317-2 | HPI.,2.5MM PITCH,V/T,SMT TYPE,12 POS | TE Connectivity | 280520-2 vs 1-1775317-2 |
1-87465-3 | 12 MODII HDR SRST UNSHRD .100 | TE Connectivity | 280520-2 vs 1-87465-3 |