Part Details for 280521 (ALTERNATE: 280521) by RS Pro
Overview of 280521 (ALTERNATE: 280521) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 280521 (ALTERNATE: 280521)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70791410
|
RS | Plain Nylon Metric Tap Washer M8 2mm Thickness 8.4mm Inside 18mm Outside | RS PRO 280521 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Package | 10 |
|
$2.0300 / $2.6400 | Buy Now |