Datasheets
280521-3 by:

24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Part Details for 280521-3 by TE Connectivity

Overview of 280521-3 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for 280521-3

280521-3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

280521-3 Part Data Attributes

280521-3 TE Connectivity
Buy Now Datasheet
Compare Parts:
280521-3 TE Connectivity 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Additional Feature AMPMODU
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material BRASS
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 24
UL Flammability Code 94V-0

Alternate Parts for 280521-3

This table gives cross-reference parts and alternative options found for 280521-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280521-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
88880-337 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 280521-3 vs 88880-337
10119109-924021LF Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 280521-3 vs 10119109-924021LF
8614-00-24-2-Y0-6-325-LF Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 280521-3 vs 8614-00-24-2-Y0-6-325-LF
89161-224 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 280521-3 vs 89161-224
8614-00-12-2-YO-7-LF Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 280521-3 vs 8614-00-12-2-YO-7-LF
86380-024HLF Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 280521-3 vs 86380-024HLF
10119109-324022LF Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 280521-3 vs 10119109-324022LF
68449-139HLF Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 280521-3 vs 68449-139HLF
8614-00-24-2-YO-9-713-LF Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 280521-3 vs 8614-00-24-2-YO-9-713-LF
8614-20-24-2-YO-7-63-LF Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 280521-3 vs 8614-20-24-2-YO-7-63-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 280521-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 280521-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 280521-3 would you like to use for your alert(s)?
  • Please alert me when 280521-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 280521-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 280521-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 280521-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 280521-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 280521-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: