-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P MODU II SHRD HDR, RT ANG, TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0818
|
Newark | Headers&wire Housings Barre Modu 2 1X12 Rohs Compliant: Yes |Amp Te Connectivity 280523-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1448 |
|
$2.3200 | Buy Now |
DISTI #
74AJ9361
|
Newark | Conn, Hdr, 12Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 280523-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.6600 | Buy Now |
DISTI #
A106419-ND
|
DigiKey | CONN HEADER R/A 12POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
1875 In Stock |
|
$1.6315 / $2.8900 | Buy Now |
DISTI #
280523-1
|
Avnet Americas | Conn Wire to Board HDR 12 POS 2.54mm Solder RA Thru-Hole Box - Bulk (Alt: 280523-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
$1.6153 / $1.8237 | Buy Now |
DISTI #
E02:0323_01949028
|
Arrow Electronics | Conn Shrouded Header (3 Sides) HDR 12 POS 2.54mm Solder RA Thru-Hole Box/Carton Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2334 | Europe - 3081 |
|
$1.7457 / $3.0923 | Buy Now |
DISTI #
72049477
|
RS | Connector, AMPMODU, 12P Modu Ii Shrd Hdr, Rt Ang, Tin | TE Connectivity 280523-1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9300 / $1.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Box | 0Box |
|
$1.5400 | Buy Now |
DISTI #
AMP280523-1
|
Heilind Electronics | 12P MODU II SHRD HDR RT ANG TIN | Americas - 0 in Stock |
|
$0.9984 / $1.9444 | Buy Now |
|
Onlinecomponents.com | 12P MODU II SHRD HDR, RT ANG, TIN RoHS: Compliant |
1448 Partner Stock |
|
$0.7590 / $2.4300 | Buy Now |
DISTI #
58834094
|
Verical | Conn Shrouded Header (3 Sides) HDR 12 POS 2.54mm Solder RA Thru-Hole Box/Carton Min Qty: 10 Package Multiple: 1 Date Code: 2130 | Americas - 3080 |
|
$1.0642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280523-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280523-1
TE Connectivity
12P MODU II SHRD HDR, RT ANG, TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.197 inch | |
Body Depth | 0.587 inch | |
Body Length | 1.303 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 138u inch | |
Polarization Key | POLARIZED | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 280523-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280523-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69190-812LF | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 280523-1 vs 69190-812LF |
78229-712LF | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 280523-1 vs 78229-712LF |
ZW-12-09-T-S-393-157-LL-001 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 280523-1 vs ZW-12-09-T-S-393-157-LL-001 |
78229-912LF | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 280523-1 vs 78229-912LF |
ZW-12-14-T-S-258-100-LL-003 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 280523-1 vs ZW-12-14-T-S-258-100-LL-003 |
51015-1200 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Plug, | Molex | 280523-1 vs 51015-1200 |
6-146276-2 | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 280523-1 vs 6-146276-2 |
280520-3 | 12P AMPMODU II SHRD HDR, ST, 0.38AU | TE Connectivity | 280523-1 vs 280520-3 |
69190-812LF | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 280523-1 vs 69190-812LF |
TSW-112-07-SM-S | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 280523-1 vs TSW-112-07-SM-S |