There are no models available for this part yet.
Overview of 280592-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for 280592-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 540 |
|
$1.0237 / $2.9250 | Buy Now | ||
Bristol Electronics | Min Qty: 4 | 225 |
|
$0.4200 / $1.3125 | Buy Now | ||
Quest Components | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | 432 |
|
$1.2675 / $3.9000 | Buy Now | ||
Quest Components | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | 180 |
|
$0.5250 / $1.7500 | Buy Now | ||
Quest Components | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | 85 |
|
$0.5490 / $0.9150 | Buy Now |
CAD Models for 280592-0 by TE Connectivity
Part Data Attributes for 280592-0 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
AMPMODU, COMPATIBLE CONTACTS: 181299-1; 280621-1; 181299-2; 280621-2; 181299-6
|
Body Breadth
|
0.365 inch
|
Body Depth
|
0.669 inch
|
Body Length
|
0.933 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYCARBONATE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.156 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-1
|