-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MODU MOD I REC. HSG.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6934
|
Newark | Headers&wire Housings Recpt Hsg 6 Pos |Amp Te Connectivity 280592 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7790 / $1.0200 | Buy Now |
DISTI #
39K1815
|
Newark | Connector Housing, Rcpt, 6Pos, Product Range:Ampmodu Mod 1, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:3.96Mm, For Use With:Ampmodu Mod 1 Series Contacts Rohs Compliant: Yes |Amp Te Connectivity 280592 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5780 / $0.9280 | Buy Now |
DISTI #
A113281-ND
|
DigiKey | CONN RCPT HSG 6POS 3.96MM Min Qty: 1 Lead time: 52 Weeks Container: Box |
4900 In Stock |
|
$1.3433 / $2.2300 | Buy Now |
DISTI #
280592
|
Avnet Americas | Conn Housing RCP 6 POS 3.96mm Crimp ST - Bulk (Alt: 280592) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 51 Weeks, 4 Days Container: Bulk | 0 |
|
$0.4666 | Buy Now |
DISTI #
571-280592
|
Mouser Electronics | Headers & Wire Housings RECPT HSG 6 POS RoHS: Compliant | 8342 |
|
$0.5780 / $0.7400 | Buy Now |
DISTI #
70287104
|
RS | PCB Housing, 3.96mm, 6 Way1 Row, Female, Straight, AMPMODU Mod I Series | TE Connectivity 280592 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4900 / $0.6900 | RFQ |
|
Future Electronics | AMP MODU MOD I REC. HSG. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks Container: Bag | 0Bag |
|
$0.4600 / $0.4950 | Buy Now |
DISTI #
AMP280592
|
Heilind Electronics | AMP MODU MOD I REC. HSG. | Americas - 0 in Stock |
|
$0.4676 / $0.5809 | Buy Now |
|
Onlinecomponents.com | AMPMODU I RECEPTACLE HOUSING. RoHS: Compliant |
1109 In Stock |
|
$0.5670 / $1.3050 | Buy Now |
DISTI #
280592
|
TTI | Headers & Wire Housings RECPT HSG 6 POS Min Qty: 6000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.4800 / $0.4990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280592
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280592
TE Connectivity
AMP MODU MOD I REC. HSG.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 51 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.366 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.933 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-1 |
This table gives cross-reference parts and alternative options found for 280592. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280592, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89885-406 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 280592 vs 89885-406 |
71607-306A | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 280592 vs 71607-306A |
89882-406 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 280592 vs 89882-406 |
5195-06 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle, | Molex | 280592 vs 5195-06 |
103960-5 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 280592 vs 103960-5 |
103958-5 | (103958-5) 4X6 MTE RCPT SR LATCH .100CL | TE Connectivity | 280592 vs 103958-5 |
2-1735447-6 | HEADER CONNECTOR,CABLE MNT,RECEPT,6 CONTACTS,SKT,0.079 PITCH,CRIMP TERMINAL,LATCH,BLACK | TE Connectivity | 280592 vs 2-1735447-6 |
925369-6 | MOD 4 REC.HSG 1X06P | TE Connectivity | 280592 vs 925369-6 |
440133-6 | 2.5mm,HSG,6pos | TE Connectivity | 280592 vs 440133-6 |
75915-306GLF | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 6 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 280592 vs 75915-306GLF |