-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P MOD 1 ASSY.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5173
|
Newark | Headers & Wire Housings 1X02P Shrd Hdr R/A Tin |Amp Te Connectivity 280615-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10209 |
|
$0.5400 / $0.8700 | Buy Now |
DISTI #
39K1831
|
Newark | Wire-To-Board Connector, Single In Line, Ampmodu Mod I Series, Through Hole, Header, 2, 3.96 Mm Rohs Compliant: Yes |Amp Te Connectivity 280615-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3060 |
|
$0.5490 / $0.8410 | Buy Now |
DISTI #
A106689-ND
|
DigiKey | CONN HEADER R/A 2POS 3.96MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
4584 In Stock |
|
$0.4091 / $0.5700 | Buy Now |
DISTI #
280615-1
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 280615-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 32 Weeks, 1 Days Container: Bulk | 0 |
|
$0.4124 / $0.4517 | Buy Now |
DISTI #
571-280615-1
|
Mouser Electronics | Headers & Wire Housings 1X02P SHRD HDR R/A TIN RoHS: Compliant | 4608 |
|
$0.4390 / $0.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 32 Weeks Container: Box | 0Box |
|
$0.3970 | Buy Now |
DISTI #
AMP280615-1
|
Heilind Electronics | 02P MOD 1 ASSY. | Americas - 0 in Stock |
|
$0.3932 / $0.4885 | Buy Now |
|
Onlinecomponents.com | 02P MOD 1 ASSY. RoHS: Compliant |
10209 Partner Stock |
|
$0.3966 / $0.7328 | Buy Now |
|
Quest Components | 2468 |
|
$1.4970 / $3.9920 | Buy Now | |
|
Quest Components | 120 |
|
$2.2156 / $3.5928 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280615-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280615-1
TE Connectivity
02P MOD 1 ASSY.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 32 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.35 inch | |
Body Depth | 0.795 inch | |
Body Length | 0.283 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1060.5VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |