-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD II HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1843
|
Newark | Wire-Board Connector, Plug, 2 Position, 2.54Mm, Product Range:Ampmodu Iv/V, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Iv/V Series Contacts, Connector Mounting:Pcb Mount, No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 280628 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 9804 |
|
$0.3420 / $0.5430 | Buy Now |
DISTI #
41AJ6940
|
Newark | Ampmodu Ii Cosi Pin Hsg, Sgl Row, 2 Pos. |Amp Te Connectivity 280628 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 / $0.5900 | Buy Now |
DISTI #
A121755-ND
|
DigiKey | CONN PLUG HSG 2POS 2.54MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
6958 In Stock |
|
$0.2772 / $0.5700 | Buy Now |
DISTI #
280628
|
Avnet Americas | Conn Housing Wire to Board Plug 2 POS 2.54mm ST Cable Mount - Bulk (Alt: 280628) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2656 | Buy Now |
DISTI #
571-280628
|
Mouser Electronics | Headers & Wire Housings MOD II HSG RoHS: Compliant | 0 |
|
$0.2770 / $0.5500 | Order Now |
DISTI #
71353407
|
RS | SOLIS SP SPD22-16COM22-18MIL1519 | TE Connectivity 280628 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.5800 | RFQ |
|
Future Electronics | AMPMODU IV/V Series 2 Position Male Cable Mount Straight Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.2600 / $0.2800 | Buy Now |
DISTI #
AMP280628
|
Heilind Electronics | MOD II HSG | Americas - 0 in Stock |
|
$0.2930 / $0.3310 | Buy Now |
|
Onlinecomponents.com | AMPMODU II COSI PIN HSG, SGL ROW, 2 POS. RoHS: Compliant |
5951 In Stock |
|
$0.2268 / $0.4060 | Buy Now |
DISTI #
280628
|
TTI | Headers & Wire Housings MOD II HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2200 / $0.2690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280628
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280628
TE Connectivity
MOD II HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.196 inch | |
Body Depth | 0.12 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 280628. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280628, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-S-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Singatron Enterprises Co | 280628 vs PE-S-2 |
M20-9770205 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Harwin | 280628 vs M20-9770205 |
2-103639-5 | (2-103639-5) 02 MTE HDR SRST LATCH .100CL | TE Connectivity | 280628 vs 2-103639-5 |