-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD II HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2626
|
Newark | Headers & Wire Housings 2X12 Pos Recpt Hsg |Amp Te Connectivity 280640 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 677 |
|
$1.4100 / $1.7000 | Buy Now |
DISTI #
12H8131
|
Newark | Mod Ii Hsg Rohs Compliant: Yes |Amp Te Connectivity 280640 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7980 / $0.8280 | Buy Now |
DISTI #
280640-ND
|
DigiKey | CONN HDR HSG 12POS 2.54MM Min Qty: 45 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8843 | Buy Now |
DISTI #
2266-280640-ND
|
DigiKey | CONN HDR HSG 12POS 2.54MM Min Qty: 45 Lead time: 40 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1.2700 / $1.6000 | Buy Now |
DISTI #
280640
|
Avnet Americas | Conn Housing PIN 24 POS 2.54mm Crimp ST - Bag (Alt: 280640) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.7436 / $0.8396 | Buy Now |
DISTI #
571-280640
|
Mouser Electronics | Headers & Wire Housings 2X12 POS RECPT HSG RoHS: Compliant | 421 |
|
$0.8440 / $1.7400 | Buy Now |
DISTI #
70287108
|
RS | PCB Housing, 2.54 mm Pitch, 24-Way 2 Row, Male Straight, AMPMODU Mod II Series | TE Connectivity 280640 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.7060 | Buy Now |
DISTI #
AMP280640
|
Heilind Electronics | MOD II HSG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MOD II HSG RoHS: Compliant |
677 Partner Stock |
|
$0.4141 / $0.9058 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280640
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280640
TE Connectivity
MOD II HSG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.12 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-1 |
This table gives cross-reference parts and alternative options found for 280640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-534257-7 | 24 MODII 2PC SHRD HDR W/HLDWN, ROHS | TE Connectivity | 280640 vs 5-534257-7 |