Part Details for 280X320X15SB (ALTERNATE: 75011610) by Dichtomatik
Overview of 280X320X15SB (ALTERNATE: 75011610) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 280X320X15SB (ALTERNATE: 75011610)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74021597
|
RS | Oil Seal, 280mm ID, 320mm OD, 15mm Width | Dichtomatik 280X320X15SB RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$118.1800 / $139.0300 | RFQ |