Part Details for 281-409 by WAGO Innovative Connections
Overview of 281-409 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 281-409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1104
|
Newark | Terminal Block Jumper, 2Way, Accessory Type:Jumper, For Use With:Rail Mounted Terminal Blocks, No. Of Positions:2Positions, Pitch Spacing:-, Product Range:-, Gender:Plug, No. Of Contacts:2Contacts, No. Of Rows:1Rows Rohs Compliant: Yes |Wago 281-409 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.1700 | Buy Now |
DISTI #
2946-281-409-ND
|
DigiKey | ALTERNATE JUMPER, INSULATED, IN Min Qty: 1 Lead time: 12 Weeks Container: Box |
100 In Stock |
|
$1.0972 / $2.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | Jumper - insulated - gray RoHS: Compliant |
250 In Stock |
|
$1.7800 / $3.2300 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE, JUMPER, INSULATED, GRAY, | 72 |
|
$1.2344 / $2.0573 | Buy Now |
|
Master Electronics | Jumper - insulated - gray RoHS: Compliant |
250 In Stock |
|
$1.7800 / $3.2300 | Buy Now |
Part Details for 281-409
281-409 CAD Models
281-409 Part Data Attributes:
|
281-409
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
281-409
WAGO Innovative Connections
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |