-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REC HSG 18X2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8142
|
Newark | Rec Hsg 18X2 Rohs Compliant: Yes |Amp Te Connectivity 281018 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9820 / $1.0300 | Buy Now |
DISTI #
281018-ND
|
DigiKey | CONN RCPT HSG 36POS 2.54MM Min Qty: 2000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0341 | Buy Now |
DISTI #
281018
|
Avnet Americas | Conn Housing RCP 36 POS 2.54mm Crimp ST - Bulk (Alt: 281018) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8756 / $0.9885 | Buy Now |
DISTI #
571-281018
|
Mouser Electronics | Headers & Wire Housings REC HSG 18X2 RoHS: Compliant | 8908 |
|
$0.9480 / $1.9200 | Buy Now |
DISTI #
72049342
|
RS | Connector, AMPMODU, Ii Rec. Hsg, Dual Row, 36 Pos. | TE Connectivity 281018 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 / $1.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.8310 | Buy Now |
DISTI #
AMP281018
|
Heilind Electronics | REC HSG 18X2 | Americas - 0 in Stock |
|
$0.7765 / $1.0539 | Buy Now |
|
Onlinecomponents.com | AMPMODU II REC. HSG, DUAL ROW, 36 POS. RoHS: Compliant | 0 |
|
$0.8770 / $1.8360 | Buy Now |
DISTI #
281018
|
Avnet Americas | Conn Housing RCP 36 POS 2.54mm Crimp ST - Bulk (Alt: 281018) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8756 / $0.9885 | Buy Now |
DISTI #
AMP281018
|
Interstate Connecting Components | REC HSG 18X2 | 0 |
|
$0.7765 / $1.0539 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281018
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281018
TE Connectivity
REC HSG 18X2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.28 inch | |
Body Depth | 0.12 inch | |
Body Length | 1.882 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 281018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-532955-6 | 36 MODII 2PC CE RCPT ASSY, RoHS | TE Connectivity | 281018 vs 5-532955-6 |
5-532956-6 | 36 MODII 2PC CE RCPT ASSY, RoHS | TE Connectivity | 281018 vs 5-532956-6 |
5-534204-3 | 36 MODU 2-PC CE RECP ASSY, RoHS | TE Connectivity | 281018 vs 5-534204-3 |