-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X18P MODU II SHRD HDR, ST, 0.38AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5176
|
Newark | 2X18P Modu Ii Shrd Hdr. St. 0.38Au |Amp Te Connectivity 281019-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2411 |
|
$4.3200 / $7.0600 | Buy Now |
DISTI #
93F5553
|
Newark | Modu Header 18X2 Straight Rohs Compliant: Yes |Amp Te Connectivity 281019-2 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $4.1900 | Buy Now |
DISTI #
72055921
|
RS | Connector, AMPMODU, 2X18P Modu Ii Shrd Hdr, St, 0.38Au | TE Connectivity 281019-2 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0500 / $4.1700 | RFQ |
DISTI #
AMP281019-2
|
Heilind Electronics | 2X18P MODU II SHRD HDR, ST, 0. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2X18P MODU II SHRD HDR, ST, 0.38AU RoHS: Compliant |
2411 Partner Stock |
|
$3.5600 / $8.6700 | Buy Now |
DISTI #
281019-2
|
TTI | Headers & Wire Housings MODU HDR 18X2 STR Min Qty: 500 Package Multiple: 250 Container: Each | Americas - 0 |
|
$3.4000 | Buy Now |
DISTI #
AMP281019-2
|
Interstate Connecting Components | 2X18P MODU II SHRD HDR, ST, 0. | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 281019-2
|
PEI Genesis | Board Connector 36 Contact(s) | 2411 |
|
Buy Now | |
DISTI #
4310388
|
Farnell | PIN HEADERS RoHS: Compliant Min Qty: 10 Lead time: 1 Weeks, 2 Days Container: Each | 1930 |
|
$5.7638 | Buy Now |
|
Master Electronics | 2X18P MODU II SHRD HDR, ST, 0.38AU RoHS: Compliant |
2411 Partner Stock |
|
$3.5600 / $8.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281019-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281019-2
TE Connectivity
2X18P MODU II SHRD HDR, ST, 0.38AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.275 inch | |
Body Depth | 0.496 inch | |
Body Length | 1.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 281019-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281019-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-18-11-G-D-555-230-004 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 281019-2 vs ZW-18-11-G-D-555-230-004 |
ETMM-118-02-F-D-SM | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 281019-2 vs ETMM-118-02-F-D-SM |
ZW-18-11-G-D-555-230-LL-004 | Board Stacking Connector, 35 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 281019-2 vs ZW-18-11-G-D-555-230-LL-004 |
ZW-18-11-G-D-555-145-004 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 281019-2 vs ZW-18-11-G-D-555-145-004 |
ETMM-118-02-S-D-TH | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 281019-2 vs ETMM-118-02-S-D-TH |
STMM-118-01-G-D | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 281019-2 vs STMM-118-01-G-D |
ETMM-118-02-S-D-SM | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 281019-2 vs ETMM-118-02-S-D-SM |
ZW-18-14-T-D-1260-118-018 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 281019-2 vs ZW-18-14-T-D-1260-118-018 |
STMM-118-01-S-D | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 281019-2 vs STMM-118-01-S-D |
ZW-18-12-G-D-200-100-001 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 281019-2 vs ZW-18-12-G-D-200-100-001 |