Part Details for 28106402MSP by nVent Hoffman
Overview of 28106402MSP by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28106402MSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0294
|
Newark | Blwr Assy 230V 3500 Plstc Rep Rohs Compliant: Yes |Nvent Hoffman 28106402MSP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,189.9200 / $1,307.8400 | Buy Now |
DISTI #
70302691
|
RS | Blower Assembly, 19 x 11 x 11", 230 VAC 3500 RPM, 2NB3500 Series | nVent HOFFMAN Cooling 28106402MSP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$724.8800 | Buy Now |