Part Details for 2810939 by Phoenix Contact
Overview of 2810939 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2810939
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R2047
|
Newark | Isolation Amplifier, 3 Position, 30V, Din Rail, Signal Conditioner Input:Voltage, Signal Conditioner Output:Voltage, No. Of Output Channels:1Channels, Accuracy:-, Supply Voltage Min:18Vdc, Supply Voltage Max:30Vdc, Accuracy:0.1% Rohs Compliant: Yes |Phoenix Contact 2810939 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Isolation Amplifier - 3 Position - Voltage Output - 18 to 30 Vdc - Din Rail. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 2810939
2810939 CAD Models
2810939 Part Data Attributes:
|
2810939
Phoenix Contact
Buy Now
|
Compare Parts:
2810939
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |