Part Details for 2810AU by Davies Molding LLC
Overview of 2810AU by Davies Molding LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2810AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6948
|
Newark | Ic4 Blk M6 X 1 X 1/2[12] Fi Rohs Compliant: Yes |Davies Molding 2810AU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$0.7150 | Buy Now |
DISTI #
2810AU-ND
|
DigiKey | KNOB 4 ARM THERMOPLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
198 In Stock |
|
$1.4955 / $2.3000 | Buy Now |
DISTI #
5164-2810AU
|
Mouser Electronics | Knobs & Dials Clamping Four Arm 32x22x12 RoHS: Compliant | 85 |
|
$1.4900 / $2.2400 | Buy Now |
DISTI #
71619043
|
RS | 32mm Diameter Thermoplastic Four Arm Clamping Knob M6 X 1 Female Insert | Davies Molding 2810AU RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8800 / $2.0400 | RFQ |
|
Onlinecomponents.com | Ic4~blk~m6 X 1 X 1/2[12] Fi RoHS: Compliant | 0 |
|
$0.9900 / $2.5500 | Buy Now |
DISTI #
69120655
|
Verical | 2810AU Min Qty: 70 Package Multiple: 1 | Americas - 99 |
|
$1.2222 | Buy Now |
DISTI #
3271241
|
element14 Asia-Pacific | IC4 BLK M6 X 1 X 1/2^12] FI RoHS: Compliant Min Qty: 1 Container: Each | 99 |
|
$1.7567 / $2.3201 | Buy Now |
DISTI #
3271241
|
Farnell | IC4 BLK M6 X 1 X 1/2^12] FI RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 6 Days Container: Each | 99 |
|
$1.9452 / $2.3969 | Buy Now |