Part Details for 2811/2-WH005 by Alpha Wire
Overview of 2811/2-WH005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2811/2-WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Braid Polytetrafluoroethylene 2 Conductors 24AWG 4.01mm 600VAC - White - 30.48m (100ft)/Spool RoHS: Compliant | 4 Factory Stock |
|
$1,629.4900 / $4,251.1500 | Buy Now |
|
Master Electronics | Multi-Conductor Cable Braid Polytetrafluoroethylene 2 Conductors 24AWG 4.01mm 600VAC - White - 30.48m (100ft)/Spool RoHS: Compliant | 4 Factory Stock |
|
$1,629.4900 / $4,251.1500 | Buy Now |