Filter Your Search
1 - 1 of 1 results
|
2811/2WH005
Alpha Wire
|
Check for Price | Active | 2 | POWER AND CONTROL CABLE | 73 mΩ | 600 V | CE; NEMA HP-3; MIL-W-16878/4 | 200 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.2 mm2 | POLYTETRAFLUOROETHYLENE | GLASS FILLED POLYTETRAFLUOROETHYLENE | YES | 24 AWG | SILVER | 4.013 mm | 30.48 mm | 19X36 | ALPHA WIRE CO | compliant |