Part Details for 281114-37-0 by ACV
Overview of 281114-37-0 by ACV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-811141900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 14 position, 2.54mm (0.100in) pitch |
Price & Stock for 281114-37-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAM-40.574.1
|
TME | Radio frame, Ford, 1 DIN, silver Min Qty: 1 | 0 |
|
$12.7000 / $14.8200 | RFQ |