Part Details for 281116534 by MELTRIC Corporation
Overview of 281116534 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 281116534
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74257781
|
RS | DS60 RECETACLE BLUE SIZE 4 4X I 69 3-G 60A 480 VAC 60 Hz -2 AUX SELF-EJECTING | Meltric 281116534 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$471.8000 | RFQ |