Part Details for 281136-000 by TE Connectivity
Overview of 281136-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-811362250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 36 position, 2.54mm (0.100in) pitch |
Price & Stock for 281136-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281136-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter ST Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel Entry Size 16 - Trays (Alt: 281136-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 6 Days Container: Tray | 0 |
|
$191.2898 / $230.1962 | Buy Now |
DISTI #
571-281136-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX40AB00-1816 | 0 |
|
$219.3900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$207.8400 | Buy Now |
DISTI #
RYCTX40AB00-1816
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTX40AB00-1816 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$198.5800 / $492.1200 | Buy Now | |
DISTI #
RYCTX40AB00-1816
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTX40AB00-1816 | 0 |
|
Buy Now | |
DISTI #
000000000005237137
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TX40AB00-1816 Min Qty: 1 | 0 |
|
$129.8300 / $250.3200 | Buy Now |
|
Master Electronics | 0 |
|
$198.5800 / $492.1200 | Buy Now |