-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MODU II SGL BTB ASSY 12POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2641
|
Newark | Modu Ii Sgl Row 12P Rec.assy, Tin, Hmt |Amp Te Connectivity 281336-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 339 |
|
$3.0100 | Buy Now |
DISTI #
15H7106
|
Newark | Amp Modu Ii Sgl Btb Assy 12Pos Rohs Compliant: Yes |Amp Te Connectivity 281336-1 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $2.4700 | Buy Now |
DISTI #
A121799-ND
|
DigiKey | CONN RCPT 12POS 0.1 TIN PCB R/A Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
35 In Stock |
|
$2.6218 / $4.0300 | Buy Now |
DISTI #
571-281336-1
|
Mouser Electronics | Headers & Wire Housings AMP MODU II SGL BTB ASSY 12POS RoHS: Compliant | 0 |
|
$2.8900 | Order Now |
DISTI #
72047505
|
RS | Connector, AMPMODU, Modu Ii Sgl Row 12P Rec.Assy, Tin, Hmt | TE Connectivity 281336-1 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9400 / $4.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 540 Container: Tray | 0Tray |
|
$2.1400 | Buy Now |
DISTI #
AMP281336-1
|
Heilind Electronics | AMP MODU II SGL BTB ASSY 12POS | Americas - 0 in Stock |
|
$3.4853 / $3.5374 | Buy Now |
|
Onlinecomponents.com | MODU II SGL ROW 12P REC.ASSY, TIN, HMT RoHS: Compliant |
339 Partner Stock |
|
$1.6700 / $2.9600 | Buy Now |
|
Quest Components | 416 |
|
$9.0752 / $12.7620 | Buy Now | |
DISTI #
AMP281336-1
|
Interstate Connecting Components | AMP MODU II SGL BTB ASSY 12POS | 0 |
|
$3.4853 / $3.5374 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281336-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281336-1
TE Connectivity
AMP MODU II SGL BTB ASSY 12POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.343 inch | |
Body Depth | 0.159 inch | |
Body Length | 1.22 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |
This table gives cross-reference parts and alternative options found for 281336-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281336-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-535541-0 | 12 MODIV VRT SR CE 100/115 | TE Connectivity | 281336-1 vs 1-535541-0 |
1-103956-1 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 281336-1 vs 1-103956-1 |
102YM12 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 281336-1 vs 102YM12 |
1-216602-2 | 12P HV190 FEDERLEIS | TE Connectivity | 281336-1 vs 1-216602-2 |
102Y12 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 281336-1 vs 102Y12 |
1-1735447-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle | TE Connectivity | 281336-1 vs 1-1735447-2 |
75915-312LF | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 12 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 281336-1 vs 75915-312LF |
SSW-112-01-F-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 281336-1 vs SSW-112-01-F-S |
89885-412 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 281336-1 vs 89885-412 |
1-103957-1 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 281336-1 vs 1-103957-1 |