Part Details for 2813525 by Phoenix Contact
Overview of 2813525 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2813525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5086-ND
|
DigiKey | SIGNAL CONDITIONER 4-20MA DIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$261.8700 / $269.3500 | Buy Now |
DISTI #
651-2813525
|
Mouser Electronics | Terminal Block Interface Modules MINI MCR-SL-U-I-4 RoHS: Compliant | 3 |
|
$261.8700 / $269.3500 | Buy Now |
DISTI #
70251599
|
RS | Isolating Amplifier 0 - 10 V Input, 4 - 20 mA Output MCR Series | Phoenix Contact 2813525 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$314.2500 | Buy Now |
|
Onlinecomponents.com | MCR 3-way isolating amplifier - for electrical isolation of analog signals - with screw connection - input signal: 0 V ... 10 V - output signal: 4 mA ... 20 mA RoHS: Compliant |
5 In Stock |
|
$267.6200 / $294.7900 | Buy Now |
DISTI #
2813525
|
TTI | Terminal Block Interface Modules MINI MCR-SL-U-I-4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$253.9300 / $274.8700 | Buy Now |
DISTI #
000000000002432491
|
Sager | Terminal Block Interface Modules MINI MCR-SL-U-I-4 Min Qty: 1 | 0 |
|
$364.3400 / $402.8700 | Buy Now |
|
Dynamic Solutions GmbH | Signal conditioner | 500 |
|
RFQ | |
DISTI #
3256485
|
Farnell | SIGNAL CONDITIONER, 1-CH, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$166.0370 | Buy Now |
|
Master Electronics | MCR 3-way isolating amplifier - for electrical isolation of analog signals - with screw connection - input signal: 0 V ... 10 V - output signal: 4 mA ... 20 mA RoHS: Compliant |
5 In Stock |
|
$267.6200 / $294.7900 | Buy Now |
Part Details for 2813525
2813525 CAD Models
2813525 Part Data Attributes:
|
2813525
Phoenix Contact
Buy Now
|
Compare Parts:
2813525
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |