Part Details for 2814663 by Phoenix Contact
Overview of 2814663 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2814663
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X8767
|
Newark | Mcr-S-10-50-Ui-Sw-Dci |Phoenix Contact 2814663 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2814663-ND
|
DigiKey | SENSOR CURRENT HALL 55A AC/DC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$562.9400 | Buy Now |
DISTI #
651-2814663
|
Mouser Electronics | Terminal Block Interface Modules Current transducer MCR-S-10-50-UI-SWDCI RoHS: Compliant | 0 |
|
$582.0800 / $582.0900 | Order Now |
|
Onlinecomponents.com | MCR current measuring transducer - programmable and configurable - for measuring direct - alternating and distorted currents - with relay and transistor output - input current 0...10 to 0...50 A - configured | 0 |
|
$576.0500 / $628.4100 | Buy Now |
DISTI #
000000000003807801
|
Sager | Terminal Block Interface Modules Current transducer MCR-S-10-50-UI-SWDCI Min Qty: 1 | 0 |
|
$1,000.0000 | Buy Now |
|
Master Electronics | MCR current measuring transducer - programmable and configurable - for measuring direct - alternating and distorted currents - with relay and transistor output - input current 0...10 to 0...50 A - configured | 0 |
|
$576.0500 / $628.4100 | Buy Now |
Part Details for 2814663
2814663 CAD Models
2814663 Part Data Attributes:
|
2814663
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2814663
Phoenix Contact
SENSOR CURRENT HALL 55A AC/DC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | IP20 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 20 V |