281696-7
Description: HEADER HE13 STRAIGHT 7 P

Overview of 281696-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 281696-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 98X9332
Newark Header He13 Straight 7 P |Amp Te Connectivity 281696-7 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $1.3800
$1.3800 Buy Now
DISTI # 281696-7-ND
DigiKey CONN HEADER VERT 7POS 2.54MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 4,000 $1.3942
$1.3942 Buy Now
DISTI # 3937-281696-7-ND
DigiKey CONN HEADER VERT 7POS 2.54MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
  • 1 $2.8200
$2.8200 Buy Now
DISTI # 281696-7
Avnet Americas Conn Wire to Board HDR 7 POS 2.54mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 281696-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Container: Bulk 0
  • 4,000 $1.2455
$1.2455 Buy Now
DISTI # 571-281696-7
Mouser Electronics Headers & Wire Housings 7P HE13 STRAIGHT HEADER RoHS: Compliant 0
  • 4,000 $1.4100
  • 5,000 $1.3600
$1.3600 / $1.4100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Container: Box 0
Box
  • 4,000 $1.2300
$1.2300 Buy Now
DISTI # AMP281696-7
Heilind Electronics HEADER HE13 STRAIGHT 7 P Americas - 0 in Stock
  • 4,000 $1.5491
  • 5,000 $1.5264
$1.5264 / $1.5491 Buy Now
Onlinecomponents.com HEADER HE13 STRAIGHT 7 P RoHS: Compliant 0
  • 1,000 $3.5300
  • 2,000 $1.8700
  • 3,000 $1.3100
  • 4,000 $1.2900
$1.2900 / $3.5300 Buy Now
DISTI # AMP281696-7
Interstate Connecting Components HEADER HE13 STRAIGHT 7 P 0
  • 4,000 $1.5491
  • 5,000 $1.5264
$1.5264 / $1.5491 Buy Now
DISTI # 281696-7
Avnet Abacus Conn Wire to Board HDR 7 POS 2.54mm Solder ST Thru-Hole Loose Piece (Alt: 281696-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 281696-7
Avnet Abacus Conn Wire to Board HDR 7 POS 2.54mm Solder ST Thru-Hole Loose Piece (Alt: 281696-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics HEADER HE13 STRAIGHT 7 P RoHS: Compliant 0
  • 1,000 $3.5300
  • 2,000 $1.8700
  • 3,000 $1.3100
  • 4,000 $1.2900
$1.2900 / $3.5300 Buy Now

CAD Models for 281696-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 281696-7 by TE Connectivity

281696-7
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLUE
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
15u inch
Polarization Key
POLARIZED
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.114 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
7
UL Flammability Code
94V-0
Want to compare parts?
  1. 281696-7
    TE Connectivity
    HEADER HE13 STRAIGHT 7 P
    VS

Alternate Parts for 281696-7

This table gives cross-reference parts and alternative options found for 281696-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281696-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5-103635-6 Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator TE Connectivity 281696-7 vs 5-103635-6
5-103080-5 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 281696-7 vs 5-103080-5
5-103414-5 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 281696-7 vs 5-103414-5
969876-7 7 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 281696-7 vs 969876-7
7-1971800-1 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator TE Connectivity 281696-7 vs 7-1971800-1
281695-7 HEADER HE14 STRAIGHT 7 P TE Connectivity 281696-7 vs 281695-7
7-1971800-2 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Blue Insulator TE Connectivity 281696-7 vs 7-1971800-2
7-1971798-3 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Red Insulator TE Connectivity 281696-7 vs 7-1971798-3
5-1375583-6 (5-1375583-6) 07 MTE VERTICAL SMT HDR 30 AU TE Connectivity 281696-7 vs 5-1375583-6
5-146282-7 07 MODII HDR SRST B/A .100CL TE Connectivity 281696-7 vs 5-146282-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 281696-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 281696-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 281696-7 would you like to use for your alert(s)?
  • Please alert me when 281696-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 281696-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 281696-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 281696-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 281696-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 281696-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: