There are no models available for this part yet.
Overview of 28173 by Wiha Quality Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 28173 by Wiha Quality Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33M7655
|
Newark | Drive-Loc Vi Nut Driver Blade 7.0Mm Rohs Compliant: Yes |Wiha 28173 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0200 | Buy Now | |
DISTI #
431-1809-ND
|
DigiKey | BLADE HEX SOCKET 7MM 5.91" Min Qty: 1 Lead time: 2 Weeks Container: Box |
22 In Stock |
|
$6.2916 / $6.7600 | Buy Now | |
DISTI #
596-28173
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Drive-Loc VI Nut Driver Blade 7.0mm RoHS: Compliant | 2 |
|
$6.2800 / $6.7600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6700 / $10.4300 | Buy Now | ||
DISTI #
451-683
|
Techni-Tool, Inc. | Wiha 28173 Nutdriver Blade, Hex, 7.0mm Size, 150mm OAL, Interchangeable, Drive-Loc VI | 0 |
|
$8.1200 | Buy Now | |
DISTI #
451-683
|
TestEquity LLC | Wiha 28173 Nutdriver Blade, Hex, 7.0mm Size, 150mm OAL, Interchangeable, Drive-Loc VI | 0 |
|
$8.1200 | Buy Now |