-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER HE14 STRAIGHT 2X4 P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M0105
|
Newark | Wire-Board Connector Header 8 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu He14 Series Rohs Compliant: Yes |Amp Te Connectivity 281739-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$0.8890 | Buy Now |
DISTI #
A121457-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2601 In Stock |
|
$0.8166 / $1.4600 | Buy Now |
DISTI #
281739-4
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 281739-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.8101 / $0.9146 | Buy Now |
DISTI #
02M0105
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 02M0105) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 122 Partner Stock |
|
$1.2400 / $1.5300 | Buy Now |
DISTI #
571-281739-4
|
Mouser Electronics | Headers & Wire Housings HEADER VERT 2X04 POS HE14 RoHS: Compliant | 2634 |
|
$0.8570 / $1.4600 | Buy Now |
DISTI #
V36:1790_11739434
|
Arrow Electronics | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1530 | Americas - 24 |
|
$0.7948 / $1.1849 | Buy Now |
|
Future Electronics | 8 Position Dual Row 2.54 mm Pitch Through Hole Male Pin Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.7750 / $0.8400 | Buy Now |
DISTI #
AMP281739-4
|
Heilind Electronics | HEADER HE14 STRAIGHT 2X4 P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HEADER HE14 STRAIGHT 2X4 P RoHS: Compliant | 0 |
|
$0.8110 / $1.6990 | Buy Now |
DISTI #
77309061
|
Verical | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 506 |
|
$0.8939 / $1.0667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281739-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281739-4
TE Connectivity
HEADER HE14 STRAIGHT 2X4 P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 281739-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281739-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
281743-4 | HEADER HE13 RA 2X4 P | TE Connectivity | 281739-4 vs 281743-4 |
1241148-4 | 0-966711-4MAGAZ320X | TE Connectivity | 281739-4 vs 1241148-4 |
5-103542-3 | 08 MODII HDR DRST UNSHRD A/PIN | TE Connectivity | 281739-4 vs 5-103542-3 |
5-146255-4 | 08 MODII HDR DRST B/A .100 LF | TE Connectivity | 281739-4 vs 5-146255-4 |
281742-4 | HEADER HE14 RA 2X4 P | TE Connectivity | 281739-4 vs 281742-4 |
5-102699-3 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator | TE Connectivity | 281739-4 vs 5-102699-3 |
6-102557-1 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 281739-4 vs 6-102557-1 |
5-87579-1 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 281739-4 vs 5-87579-1 |
1969595-8 | Board Connector, 8 Contact(s), 2 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 281739-4 vs 1969595-8 |
5-146273-4 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 281739-4 vs 5-146273-4 |