-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER HE14 RA 2X2 P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8183
|
Newark | Header He14 Ra 2X2 P Rohs Compliant: Yes |Amp Te Connectivity 281742-2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7490 | Buy Now |
DISTI #
3937-281742-2-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 5000 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
281742-2-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 5000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7179 | Buy Now |
DISTI #
281742-2
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Loose Piece - Bulk (Alt: 281742-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.6462 | Buy Now |
DISTI #
571-281742-2
|
Mouser Electronics | Headers & Wire Housings HEADER HE14 RA 2X2 P RoHS: Compliant | 0 |
|
$0.7060 / $0.7230 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.6340 | Buy Now |
DISTI #
AMP281742-2
|
Heilind Electronics | HEADER HE14 RA 2X2 P | Americas - 0 in Stock |
|
$0.7918 / $0.8037 | Buy Now |
|
Onlinecomponents.com | HEADER HE14 RA 2X2 P RoHS: Compliant | 0 |
|
$0.6680 / $1.8310 | Buy Now |
DISTI #
AMP281742-2
|
Interstate Connecting Components | HEADER HE14 RA 2X2 P | 0 |
|
$0.7918 / $0.8037 | Buy Now |
DISTI #
281742-2
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Loose Piece (Alt: 281742-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281742-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281742-2
TE Connectivity
HEADER HE14 RA 2X2 P
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 281742-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281742-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
281739-2 | HEADER HE14 STRAIGHT 2X2 P | TE Connectivity | 281742-2 vs 281739-2 |