Part Details for 281789-4 by TE Connectivity
Overview of 281789-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 281789-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R9232
|
Newark | Plug He14 Idc 180 2X4 P Awg 26-24 |Amp Te Connectivity 281789-4 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
3937-281789-4-ND
|
DigiKey | CONN PLUG 8POS IDC 24-26AWG TIN Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2.7600 | Buy Now |
DISTI #
281789-4-ND
|
DigiKey | CONN PLUG 8POS IDC 24-26AWG TIN Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3659 | Buy Now |
DISTI #
281789-4
|
Avnet Americas | Conn Housing RCP 8 POS 2.54mm Crimp ST Loose Piece - Bulk (Alt: 281789-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.2202 | Buy Now |
DISTI #
571-281789-4
|
Mouser Electronics | Headers & Wire Housings PLUG HE14 IDC 180 2X4 P AWG 26-24 RoHS: Compliant | 0 |
|
$1.3300 / $1.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Box | 0Box |
|
$1.2000 | Buy Now |
DISTI #
AMP281789-4
|
Heilind Electronics | PLUG HE14 IDC 180 2X4 P AWG 26 | Americas - 0 in Stock |
|
$1.4953 / $1.5177 | Buy Now |
|
Onlinecomponents.com | PLUG HE14 IDC 180 2X4 P AWG 26-24 RoHS: Compliant | 0 |
|
$1.2600 / $3.4600 | Buy Now |
DISTI #
AMP281789-4
|
Interstate Connecting Components | PLUG HE14 IDC 180 2X4 P AWG 26 | 0 |
|
$1.4953 / $1.5177 | Buy Now |
DISTI #
281789-4
|
Avnet Abacus | Conn Housing RCP 8 POS 2.54mm Crimp ST Loose Piece (Alt: 281789-4) RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 281789-4
281789-4 CAD Models
281789-4 Part Data Attributes
|
281789-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281789-4
TE Connectivity
PLUG HE14 IDC 180 2X4 P AWG 26-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.701 inch | |
Body Length | 0.431 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.047 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |