There are no models available for this part yet.
Overview of 281790-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 281790-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ6956
|
Newark | Plug He13 Idc 180 2X4 P Awg 26-24 |Amp Te Connectivity 281790-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6200 | Buy Now | |
DISTI #
82K9311
|
Newark | Plug He13 Idc 180 2X4 P Awg 26-24 Rohs Compliant: Yes |Amp Te Connectivity 281790-4 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $4.2300 | Buy Now | |
DISTI #
2266-281790-4-ND
|
DigiKey | PLUG HE13 IDC 180 2X4 P AWG 26-2 Min Qty: 1 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
4750 In Stock |
|
$4.3000 / $4.6300 | Buy Now | |
DISTI #
281790-4-ND
|
DigiKey | PLUG HE13 IDC 180 2X4 P AWG 26-2 Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$4.3303 | Buy Now | |
DISTI #
3937-281790-4-ND
|
DigiKey | PLUG HE13 IDC 180 2X4 P AWG 26-2 Min Qty: 1 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$7.5300 | Buy Now | |
DISTI #
281790-4
|
Avnet Americas | Conn IDC PL 8 POS 2.54mm IDT ST Cable Mount Loose - Bag (Alt: 281790-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 16 Weeks, 1 Days Container: Bag | 0 |
|
$3.9091 | Buy Now | |
DISTI #
571-281790-4
|
Mouser Electronics | Headers & Wire Housings PLUG HE13 IDC 180 2X4 P AWG 26-24 RoHS: Compliant | 0 |
|
$4.2900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$3.5800 | Buy Now | ||
DISTI #
AMP281790-4
|
Heilind Electronics | PLUG HE13 IDC 180 2X4 P AWG 26 | Americas - 0 in Stock |
|
$4.4717 | Buy Now | |
Onlinecomponents.com | PLUG HE13 IDC 180 2X4 P AWG 26-24 RoHS: Compliant |
4750 Partner Stock |
|
$4.2200 / $5.2100 | Buy Now |
CAD Models for 281790-4 by TE Connectivity
Part Data Attributes for 281790-4 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
AMPMODU
|
Body Depth
|
0.701 inch
|
Body Length
|
0.431 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Diameter-Min
|
0.047 inch
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLUE
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
IDC
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
26 AWG
|