-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUNIOR TIMER WIRE SEAL CO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7386
|
Newark | Automotive Housing, Plug, 25Pos Rohs Compliant: Yes |Amp Te Connectivity 281810-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 812 |
|
$8.5700 / $10.6500 | Buy Now |
DISTI #
41AJ6957
|
Newark | Junior Timer Wire Seal Co |Amp Te Connectivity 281810-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3600 / $9.2400 | Buy Now |
DISTI #
281810-1-ND
|
DigiKey | CONN RCPT HSG 25POS 5.00MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
86 In Stock |
|
$6.2811 / $9.7100 | Buy Now |
DISTI #
281810-1
|
Avnet Americas | Conn Housing RCP 25 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 281810-1) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$5.2045 / $6.2630 | Buy Now |
DISTI #
571-281810-1
|
Mouser Electronics | Automotive Connectors JR TMR WIRE SEAL CO RoHS: Compliant | 174 |
|
$6.1000 / $10.2400 | Buy Now |
|
Future Electronics | 25 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) RoHS: Non Compliant pbFree: No Min Qty: 150 Package Multiple: 150 Container: Box | 0Box |
|
$5.3200 | Buy Now |
DISTI #
AMP281810-1
|
Heilind Electronics | JUNIOR TIMER WIRE SEAL CO | Americas - 37 in Stock |
|
$6.1618 / $6.6827 | Buy Now |
|
Onlinecomponents.com | JUNIOR TIMER WIRE SEAL CO RoHS: Compliant |
3741 Partner Stock |
|
$5.1600 / $8.8600 | Buy Now |
DISTI #
281810-1
|
TTI | Automotive Connectors JR TMR WIRE SEAL CO Min Qty: 150 Package Multiple: 150 Container: Each | Americas - 0 |
|
$6.7900 | Buy Now |
DISTI #
281810-1
|
Avnet Americas | Conn Housing RCP 25 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 281810-1) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$5.2045 / $6.2630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281810-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281810-1
TE Connectivity
JUNIOR TIMER WIRE SEAL CO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.984 inch | |
Body Depth | 1.559 inch | |
Body Length | 3.949 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.224 inch | |
Mating Information | 827050-1 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 24 V | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |