-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y6989
|
Newark | 5Mm Pitch Tab/Recpt Conn |Te Connectivity 281871-1 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5590 | Buy Now |
DISTI #
17-281871-1-ND
|
DigiKey | 5MM PITCH TAB/RECPT CONN Min Qty: 3000 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4050 | Buy Now |
DISTI #
281871-1
|
Avnet Americas | AMP281871-1 - Bulk (Alt: 281871-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.3683 / $0.4158 | Buy Now |
DISTI #
571-281871-1
|
Mouser Electronics | Automotive Connectors 5MM PITCH TAB/RECPT CONN RoHS: Compliant | 0 |
|
$0.3980 / $0.8600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.3580 | Buy Now |
DISTI #
AMP281871-1
|
Heilind Electronics | 5MM PITCH TAB/RCPT CONN | Americas - 0 in Stock |
|
$0.4368 / $0.4500 | Buy Now |
|
Onlinecomponents.com | 5MM PITCH TAB/RECPT CONN RoHS: Compliant | 0 |
|
$0.4075 / $0.5940 | Buy Now |
DISTI #
AMP281871-1
|
Interstate Connecting Components | 5MM PITCH TAB/RCPT CONN | 0 |
|
$0.4368 / $0.4500 | Buy Now |
DISTI #
281871-1
|
Avnet Abacus | AMP281871-1 (Alt: 281871-1) RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
281871-1
|
Avnet Abacus | AMP281871-1 (Alt: 281871-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281871-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281871-1
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.465 inch | |
Body Depth | 0.866 inch | |
Body Length | 0.648 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 5 mm |