Part Details for 281872-1 by TE Connectivity
Overview of 281872-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 281872-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-281872-1-ND
|
DigiKey | 5MM PITCH TAB/RECPT CONN Min Qty: 36000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2383 | Buy Now |
DISTI #
281872-1
|
Avnet Americas | 5MM PITCH TAB/RECPT CONN - Bulk (Alt: 281872-1) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2316 | Buy Now |
DISTI #
571-281872-1
|
Mouser Electronics | Automotive Connectors 5MM PITCH TAB/RECPT CONN RoHS: Compliant | 0 |
|
$0.2290 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 36000 Package Multiple: 3000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.2110 | Buy Now |
DISTI #
AMP281872-1
|
Heilind Electronics | 5MM PITCH TAB/RECPT CONN | Americas - 0 in Stock |
|
$0.2571 | Buy Now |
|
Onlinecomponents.com | 5MM PITCH TAB/RECPT CONN RoHS: Compliant | 0 |
|
$0.2238 / $0.6293 | Buy Now |
DISTI #
78822796
|
Verical | 5mm Pitch Tab/Recpt Connector RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 2050 |
|
$0.3629 / $0.4688 | Buy Now |
DISTI #
2818721-TEC-0
|
TME | 281872-1 Min Qty: 102 | 2050 |
|
$0.3134 / $0.3721 | Buy Now |
DISTI #
AMP281872-1
|
Interstate Connecting Components | 5MM PITCH TAB/RECPT CONN | 0 |
|
$0.2571 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2925 |
|
RFQ |
Part Details for 281872-1
281872-1 CAD Models
281872-1 Part Data Attributes
|
281872-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281872-1
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.661 inch | |
Body Depth | 0.866 inch | |
Body Length | 0.648 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 24 V | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 3 |