There are no models available for this part yet.
Overview of 282-91K-RC by Xicon Passive Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 282-91K-RC by Xicon Passive Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1500 |
|
RFQ | ||||
Quest Components | FIXED RESISTOR, METAL OXIDE FILM, 2W, 91000OHM, 350V, 5% +/-TOL, -350,350PPM/CEL | 1451 |
|
$0.0450 / $0.1000 | Buy Now |
CAD Models for 282-91K-RC by Xicon Passive Components
Part Data Attributes for 282-91K-RC by Xicon Passive Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
XICON PASSIVE COMPONENTS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
Lead Diameter
|
0.7 mm
|
Lead Length
|
28 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
12 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
2 W
|
Resistance
|
91000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
350 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for 282-91K-RC
This table gives cross-reference parts and alternative options found for 282-91K-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 282-91K-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMO2S-91KJA1 | RESISTOR, METAL OXIDE FILM, 2W, 5%, 350ppm, 91000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | 282-91K-RC vs WMO2S-91KJA1 |
WMO2S-91KJA1 | Fixed Resistor, Metal Oxide Film, 2W, 91000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | 282-91K-RC vs WMO2S-91KJA1 |
ROX2SJ91KBL | Fixed Resistor, Metal Oxide Film, 2W, 91000ohm, 350V, 5% +/-Tol, -350,350ppm/Cel | TE Connectivity | 282-91K-RC vs ROX2SJ91KBL |