Part Details for 2820-J by Davies Molding LLC
Overview of 2820-J by Davies Molding LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2820-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6953
|
Newark | Cc4 Blk 1/4-20 X 1 Ps-423 Rohs Compliant: Yes |Davies Molding 2820-J Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $2.0200 | Buy Now |
DISTI #
2820-J-ND
|
DigiKey | KNOB 4 ARM 1/4"-20 PHENOLIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
41 In Stock |
|
$1.3544 / $2.7100 | Buy Now |
DISTI #
5164-2820-J
|
Mouser Electronics | Knobs & Dials Four Arm Knobs RoHS: Compliant | 0 |
|
$1.1900 / $1.5300 | Order Now |
DISTI #
70670834
|
RS | Four Arm Knobs | Davies Molding 2820-J RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4300 / $1.5400 | RFQ |
|
Onlinecomponents.com | CC4~BLK~1/4-20 X 1 PS-423 RoHS: Compliant |
601 In Stock |
|
$0.6600 / $1.3200 | Buy Now |
|
Master Electronics | CC4~BLK~1/4-20 X 1 PS-423 RoHS: Compliant |
601 In Stock |
|
$0.6600 / $1.3200 | Buy Now |