-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP SUPERSEAL 1.5 SERIES 4P PL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A123394-ND
|
DigiKey | CONN PLUG HSG 4POS 6.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
200 In Stock |
|
$0.5787 / $1.0100 | Buy Now |
DISTI #
282088-1
|
Avnet Americas | Conn Housing PL 4 POS 6mm Crimp ST - Bulk (Alt: 282088-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 951 |
|
$0.4992 | Buy Now |
DISTI #
65C0067
|
Avnet Americas | Conn Housing PL 4 POS 6mm Crimp ST - Bulk (Alt: 65C0067) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 2292 Partner Stock |
|
$0.7780 / $0.9670 | Buy Now |
DISTI #
571-282088-1
|
Mouser Electronics | Automotive Connectors HSG PLG 1X04C F/H RoHS: Compliant | 28321 |
|
$0.5650 / $1.2300 | Buy Now |
|
Future Electronics | Superseal 1.5 Series Polyamide 6.6 Glass 4 Position Plug Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 9883Bag |
|
$0.5100 / $0.6150 | Buy Now |
DISTI #
AMP282088-1
|
Heilind Electronics | AMP SUPERSEAL 1.5 SERIES 4P PL | Americas - 41859 in Stock75000 On Order |
|
$0.6288 / $0.7949 | Buy Now |
|
Onlinecomponents.com | AMP’s Connector Housings from the Superseal 1.5 series are fitted with secondary locks that are factory installed on all connector housings. Made from glass filled nylon the connector housing has 4 positions and includes a factory installed interface seal. RoHS: Compliant |
40717 In Stock |
|
$0.3728 / $0.8147 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 735 |
|
$0.4725 / $1.6875 | Buy Now |
|
Quest Components | 282088-1 | 1 |
|
$1.2105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282088-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282088-1
TE Connectivity
AMP SUPERSEAL 1.5 SERIES 4P PL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SUPERSEAL 1.5 SERIES, COMPATIBLE CONTACT: 282110-1 | |
Body Breadth | 0.366 inch | |
Body Depth | 1.268 inch | |
Body Length | 1.146 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 24 V | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 6 mm | |
Total Number of Contacts | 4 |