Part Details for 2820CR by Davies Molding LLC
Overview of 2820CR by Davies Molding LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2820CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6962
|
Newark | Four Arm Clamping Knob, Phenolic, 38Mm, Shaft Type:Round Shaft, Shaft Diameter:6Mm, Knob Material:Phenolic, Knob/Dial Style:Finger Grip, Knob Diameter:38Mm, Product Range:2820 Series Rohs Compliant: Yes |Davies Molding 2820CR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$0.6860 | Buy Now |
DISTI #
1722-1412-ND
|
DigiKey | KNOB 4 ARM THERMOSET POLYESTER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
189 In Stock |
|
$2.3083 / $3.5200 | Buy Now |
DISTI #
5164-2820CR
|
Mouser Electronics | Knobs & Dials 38mm Diam. M6X1 Projecting Stud RoHS: Compliant | 97 |
|
$2.2700 / $2.7900 | Buy Now |
DISTI #
71619050
|
RS | 38mm Diameter Thermoset Four Arm Clamping Knob M6X1 Projecting Stud | Davies Molding 2820CR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2600 / $2.4600 | RFQ |
|
Onlinecomponents.com | Cc4~blk~m6 X 1 X 0.79[20] Ps RoHS: Compliant | 0 |
|
$1.1900 / $3.0700 | Buy Now |
DISTI #
71204194
|
Verical | 2820CR Min Qty: 73 Package Multiple: 1 | Americas - 92 |
|
$1.1726 | Buy Now |