Part Details for 2820CU by Davies Molding LLC
Overview of 2820CU by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2820CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6965
|
Newark | Four Arm Clamping Knob, Phenolic, 38Mm, Shaft Type:Round Shaft, Shaft Diameter:8Mm, Knob Material:Phenolic, Knob/Dial Style:Finger Grip, Knob Diameter:38Mm, Product Range:2820 Series Rohs Compliant: Yes |Davies Molding 2820CU Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.3000 | Buy Now |
DISTI #
1722-1415-ND
|
DigiKey | KNOB 4 ARM THERMOSET POLYESTER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
200 In Stock |
|
$2.2214 / $2.6900 | Buy Now |
DISTI #
5164-2820CU
|
Mouser Electronics | Knobs & Dials 38mm Diam. M8X1.25 Projecting Stud RoHS: Compliant | 0 |
|
$2.1500 / $2.2100 | Order Now |
DISTI #
71619053
|
RS | 38mm Diameter Thermoset Four Arm Clamping Knob M8X1.25 Projecting Stud | Davies Molding 2820CU RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1900 / $2.3900 | RFQ |
|
Onlinecomponents.com | Cc4~blk~m8x1.25x1.18[30] Ps RoHS: Compliant | 0 |
|
$1.1600 / $2.9800 | Buy Now |