-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP SUPERSEAL 1.5 SERIES 2P CA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92821-040LF | Amphenol Communications Solutions | Header, Top Mount with Locator, D/D(136Pins), R/A, 5V, 2mm s/o |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C1660
|
Newark | Connector Housing, Plug, 2 Position, 6Mm, Product Range:Superseal 1.5 Series, Gender:Plug, No. Of Positions:2Positions, For Use With:Superseal 1.5 Series Mini-Mic Tab Contacts, Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body Rohs Compliant: Yes |Amp Te Connectivity 282104-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120280 |
|
$0.2400 | Buy Now |
DISTI #
35C3480
|
Newark | Tab Housing, 2Way, Product Range:Superseal 1.5 Series, Gender:Plug, No. Of Positions:2Ways, Pitch Spacing:6Mm, For Use With:Superseal 1.5 Series Connectors, Svhc:No Svhc (15-Jan-2019), Cable Diameter Max:2.4Mm, Cable Diameter Rohs Compliant: Yes |Amp Te Connectivity 282104-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 85445 |
|
$0.4750 / $0.7290 | Buy Now |
DISTI #
282104-1
|
Avnet Americas | Conn Sealed Housing Receptacle 2 POS 6mm ST Cable Mount Box - Bulk (Alt: 282104-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 18721450 Factory Stock |
|
$0.3422 / $0.3546 | Buy Now |
DISTI #
17C1660
|
Avnet Americas | Conn Sealed Housing Receptacle 2 POS 6mm ST Cable Mount Box - Bulk (Alt: 17C1660) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 50054 Partner Stock |
|
$0.4550 / $0.7800 | Buy Now |
DISTI #
35C3480
|
Avnet Americas | Conn Sealed Housing Receptacle 2 POS 6mm ST Cable Mount Box - Bulk (Alt: 35C3480) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$0.4750 / $0.7290 | Buy Now |
DISTI #
70042089
|
RS | AMP SUPERSEAL 1.5 Series 6mm Pitch 2 Way 1 Row Female Straight PCB Housing | TE Connectivity 282104-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6878 |
|
$0.5130 / $0.7120 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
AMP282104-1
|
Heilind Electronics | AMP SUPERSEAL 1.5 SERIES 2P CA | Americas - 137958 in Stock |
|
$0.3167 / $0.4003 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 100 |
|
$0.3516 / $0.9375 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282104-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282104-1
TE Connectivity
AMP SUPERSEAL 1.5 SERIES 2P CA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SUPERSEAL 1.5 SERIES, COMPATIBLE CONTACT: 282110-1 | |
Body Breadth | 0.543 inch | |
Body Depth | 1.654 inch | |
Body Length | 0.78 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 24 V | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 6 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |