282104-3
Description: AMP SUPERSEAL 1.5 SERIES 2P CA

Overview of 282104-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
92821-040LF Amphenol Communications Solutions Header, Top Mount with Locator, D/D(136Pins), R/A, 5V, 2mm s/o

Price & Stock for 282104-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 75AC7756
Newark Automotive Connectors Amp Superseal 1.5 Ser 2P Ca |Amp Te Connectivity 282104-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.6450
  • 10 $0.5740
  • 25 $0.5490
  • 50 $0.5250
  • 100 $0.5000
  • 500 $0.4500
$0.4500 / $0.6450 Buy Now
DISTI # 282104-3-ND
DigiKey CONN RCPT HSG 2POS 6.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk 1869
In Stock
  • 1 $0.6200
  • 10 $0.5770
  • 25 $0.5748
  • 50 $0.5602
  • 100 $0.4806
  • 250 $0.4347
  • 500 $0.4105
  • 1,500 $0.3598
  • 3,000 $0.3550
$0.3550 / $0.6200 Buy Now
DISTI # 282104-3
Avnet Americas Conn Housing RCP 2 POS 6mm Crimp ST Cable Mount - Bulk (Alt: 282104-3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 571-282104-3
Mouser Electronics Automotive Connectors AMP SUPERSEAL 1.5 SER 2P CA RoHS: Compliant 18301
  • 1 $0.6200
  • 10 $0.5200
  • 100 $0.4350
  • 500 $0.4020
  • 1,000 $0.4000
  • 1,500 $0.3510
  • 4,500 $0.3390
  • 10,500 $0.3380
$0.3380 / $0.6200 Buy Now
Future Electronics AMP SUPERSEAL 1.5 SERIES 2P CA RoHS: Not Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Box 0
Box
  • 1,500 $0.2890
$0.2890 Buy Now
DISTI # AMP282104-3
Heilind Electronics AMP SUPERSEAL 1.5 SERIES 2P CA Americas - 0 in Stock
  • 1,500 $0.3679
  • 3,000 $0.3623
  • 4,500 $0.3569
  • 21,000 $0.3516
$0.3516 / $0.3679 Buy Now
Onlinecomponents.com AMP SUPERSEAL 1.5 SERIES 2P CA RoHS: Compliant 7405 Partner Stock
  • 50 $0.4802
  • 500 $0.3879
  • 1,500 $0.3701
  • 3,000 $0.3589
  • 6,000 $0.3434
  • 10,500 $0.3293
  • 15,000 $0.3243
  • 25,500 $0.3195
$0.3195 / $0.4802 Buy Now
DISTI # 282104-3
TTI Automotive Connectors AMP SUPERSEAL 1.5 SER 2P CA RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Each Americas - 0
  • 1,500 $0.3390
  • 3,000 $0.3320
  • 4,500 $0.3260
  • 10,500 $0.3190
  • 21,000 $0.3130
$0.3130 / $0.3390 Buy Now
DISTI # 2821043-TEC
TME 282104-3 Min Qty: 122 7405
  • 122 $0.3103
  • 1,300 $0.3043
  • 1,500 $0.2877
$0.2877 / $0.3103 Buy Now
DISTI # AMP282104-3
Interstate Connecting Components AMP SUPERSEAL 1.5 SERIES 2P CA 0
  • 1,500 $0.3679
  • 3,000 $0.3623
  • 4,500 $0.3569
  • 21,000 $0.3516
$0.3516 / $0.3679 Buy Now
Chip 1 Exchange INSTOCK 21450
RFQ
Chip 1 Exchange INSTOCK 9626
RFQ
DISTI # 282104-3
Avnet Abacus Conn Housing RCP 2 POS 6mm Crimp ST Cable Mount (Alt: 282104-3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 282104-3
Avnet Abacus Conn Housing RCP 2 POS 6mm Crimp ST Cable Mount (Alt: 282104-3) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114402230368
Chip1Stop AMP SUPERSEAL 1.5 SERIES 2P CA RoHS: Compliant 7405
  • 200 $0.3860
  • 1,000 $0.3770
  • 1,500 $0.3560
$0.3560 / $0.3860 Buy Now
Master Electronics AMP SUPERSEAL 1.5 SERIES 2P CA RoHS: Compliant 7405 Partner Stock
  • 50 $0.4802
  • 500 $0.3879
  • 1,500 $0.3701
  • 3,000 $0.3589
  • 6,000 $0.3434
  • 10,500 $0.3293
  • 15,000 $0.3243
  • 25,500 $0.3195
$0.3195 / $0.4802 Buy Now

CAD Models for 282104-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 282104-3 by TE Connectivity

282104-3
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.543 inch
Body Depth
1.654 inch
Body Length
0.78 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
14A
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
14 A
Rated Voltage
24 V
Shell Material
GLASS FILLED POLYAMIDE66
Terminal Pitch
6 mm
Total Number of Contacts
2
Want to compare parts?
  1. 282104-3
    TE Connectivity
    AMP SUPERSEAL 1.5 SERIES 2P CA
    VS

Related Parts for 282104-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 282104-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 282104-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 282104-3 would you like to use for your alert(s)?
  • Please alert me when 282104-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 282104-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 282104-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 282104-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 282104-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 282104-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: