-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y4150
|
Newark | 1.0-2.3 Right Angle Crimp Plug At&t 735 At&t 735A Belden 735A1 75 Ohm |Amphenol Rf 282119-75 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0900 / $12.9500 | Buy Now |
DISTI #
282119-75-ND
|
DigiKey | CONN 1.0/2.3 PLG R/A 75OHM SOLDR Min Qty: 1 Lead time: 12 Weeks Container: Bag |
23 In Stock |
|
$9.9620 / $16.4800 | Buy Now |
DISTI #
71634762
|
RS | 1.0/2.3 Right Angle Crimp Plug for 735A, 75 Ohm | Amphenol RF 282119-75 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4600 / $17.5200 | RFQ |
DISTI #
AMR282119-75
|
Heilind Electronics | CONN 1.0/2.3 PLUG 75 OHM SOLDER | Americas - 0 in Stock |
|
$11.7969 / $13.6985 | Buy Now |
|
Onlinecomponents.com | RF Connector 1.0/2.3 Right Angle Crimp Plug for 735A 75 Ohm RoHS: Compliant |
194 In Stock |
|
$9.7200 / $15.4700 | Buy Now |
DISTI #
282119-75
|
TME | Plug, coaxial, male, angled 90°, 75Ω, soldering,crimped, for cable Min Qty: 1 | 0 |
|
$12.4800 / $17.8300 | RFQ |
DISTI #
AMR282119-75
|
Interstate Connecting Components | CONN 1.0/2.3 PLUG 75 OHM SOLDER | 0 |
|
$11.7969 / $13.6985 | Buy Now |
DISTI #
282119-75
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$11.0700 | Buy Now |
|
Master Electronics | RF Connector 1.0/2.3 Right Angle Crimp Plug for 735A 75 Ohm RoHS: Compliant |
194 In Stock |
|
$9.7200 / $15.4700 | Buy Now |
DISTI #
57002.1
|
TestEquity LLC | Amphenol RF 282119-75 RF Connector, 1.0-2.3 Right Angle Crimp, Plug, 75 Ohm | 0 |
|
$11.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy