Part Details for 282122-75 by Amphenol Corporation
Overview of 282122-75 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282122-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
282122-75
|
Avnet Americas | Conn 1.0/2.3 PL 0Hz to 4GHz 75Ohm Solder/Crimp ST Cable Mount Gold - Bag (Alt: 282122-75) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
282122-75
|
Avnet Americas | Conn 1.0/2.3 PL 0Hz to 4GHz 75Ohm Solder/Crimp ST Cable Mount Gold - Bag (Alt: 282122-75) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$11.2125 / $17.6390 | Buy Now |
DISTI #
523-282122-75
|
Mouser Electronics | RF Connectors / Coaxial Connectors 1.0/2.3 Str Crimp Pl RG-180, RG-195 B821 RoHS: Compliant | 54 |
|
$13.0000 / $16.2100 | Buy Now |
DISTI #
282122-75
|
TTI | RF Connectors / Coaxial Connectors 1.0/2.3 Str Crimp Pl RG-180, RG-195 B821 pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.5000 / $7.6100 | Buy Now |
DISTI #
282122-75
|
Avnet Americas | Conn 1.0/2.3 PL 0Hz to 4GHz 75Ohm Solder/Crimp ST Cable Mount Gold - Bag (Alt: 282122-75) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$11.2125 / $17.6390 | Buy Now |
DISTI #
282122-75
|
Avnet Americas | Conn 1.0/2.3 PL 0Hz to 4GHz 75Ohm Solder/Crimp ST Cable Mount Gold - Bag (Alt: 282122-75) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
282122-75
|
Avnet Americas | Conn 1.0/2.3 PL 0Hz to 4GHz 75Ohm Solder/Crimp ST Cable Mount Gold - Bag (Alt: 282122-75) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$11.2125 / $17.6390 | Buy Now |
DISTI #
282122-75
|
Avnet Americas | Conn 1.0/2.3 PL 0Hz to 4GHz 75Ohm Solder/Crimp ST Cable Mount Gold - Bag (Alt: 282122-75) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for 282122-75
282122-75 CAD Models
282122-75 Part Data Attributes
|
282122-75
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
282122-75
Amphenol Corporation
RF Connector, 1 Contact(s), Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.836 inch | |
Body/Shell Style | PLUG | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |