Part Details for 2821236-3 by TE Connectivity
Overview of 2821236-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2821236-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6965
|
Newark | Fiber Optic Cable Assemblies Microqsfp To |Amp Te Connectivity 2821236-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$77.7200 / $82.2500 | Buy Now |
DISTI #
2266-2821236-3-ND
|
DigiKey | MICROQSFP TO MICROQSFP, 2M 32AWG Min Qty: 1 Lead time: 11 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$79.3800 / $82.4300 | Buy Now |
DISTI #
17-2821236-3-ND
|
DigiKey | MICROQSFP TO MICROQSFP, 2M 32AWG Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$67.5208 | Buy Now |
DISTI #
2821236-3
|
Avnet Americas | (Alt: 2821236-3) RoHS: Compliant Min Qty: 50 Package Multiple: 10 | 0 |
|
$63.7396 / $76.7036 | Buy Now |
DISTI #
571-2821236-3
|
Mouser Electronics | Fiber Optic Cable Assemblies MICROQSFP TO MICROQSFP, 2M 32AWG | 0 |
|
$74.7300 / $79.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$63.5500 | Buy Now |
DISTI #
AMP2821236-3
|
Heilind Electronics | MICROQSFP TO MICROQSFP, 2M 32A | Americas - 0 in Stock |
|
$79.4362 / $80.6218 | Buy Now |
|
Onlinecomponents.com | MICROQSFP TO MICROQSFP, 2M 32AWG RoHS: Compliant |
10 Partner Stock |
|
$76.9600 / $83.4800 | Buy Now |
DISTI #
33146929
|
Verical | Pluggable I-O Cable Assemblies MICROQSFP TO MICROQSFP, 2M 32AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$74.4400 / $77.3000 | Buy Now |
DISTI #
AMP2821236-3
|
Interstate Connecting Components | MICROQSFP TO MICROQSFP, 2M 32A | 0 |
|
$79.4362 / $80.6218 | Buy Now |