-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R5583
|
Newark | Rf/Coaxial, 1.0/2.3, Plug, Straight, Crimp, Connector Type:1.0/2.3 Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Belden 1855A, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Amphenol Rf 282138-75 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$4.6500 | Buy Now |
DISTI #
ACX1779-ND
|
DigiKey | CONN 1.0/2.3 PLG STR 75OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
155 In Stock |
|
$5.7153 / $9.6000 | Buy Now |
DISTI #
70033055
|
RS | 1.0/2.3 75 Ohm 1.0/2.3 Din Plug For Belden 1855A Cable | Amphenol RF 282138-75 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 547 |
|
$6.4900 / $9.0100 | Buy Now |
DISTI #
AMR282138-75
|
Heilind Electronics | 1.0/2.3 STR CRIMP PL FOR 1.0/2.3 | Americas - 0 in Stock |
|
$4.6406 / $6.3710 | Buy Now |
|
Onlinecomponents.com | RF Connector - 1.0/2.3 Straight Crimp Plug for RG-180 RG-195 B1855A B8218 75 Ohms RoHS: Compliant |
207 In Stock |
|
$4.5200 / $8.3700 | Buy Now |
DISTI #
51489912
|
Verical | Conn 1.0/2.3 0Hz to 3GHz 75Ohm Crimp ST Cable Mount PL Gold Bag Min Qty: 10 Package Multiple: 5 Date Code: 1614 | Americas - 200 |
|
$7.2512 / $10.8843 | Buy Now |
DISTI #
282138-75
|
TME | Plug, coaxial, male, straight, 75Ω, crimped, for cable, -65÷165°C Min Qty: 1 | 0 |
|
$5.6200 / $8.0300 | RFQ |
DISTI #
AMR282138-75
|
Interstate Connecting Components | 1.0/2.3 STR CRIMP PL FOR 1.0/2.3 | 0 |
|
$4.6406 / $6.3710 | Buy Now |
DISTI #
Amphenol RF 282138-75
|
PEI Genesis | BNC M STR 75OHM | 0 |
|
Buy Now | |
DISTI #
282138-75
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy