-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLASH PROOF CONN. W.S.L.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90H9663
|
Newark | Automotive Conn Housing, Plug, 4Pos, 24V, Product Range:Jpt Series, Gender:Plug, No. Of Positions:4Positions, For Use With:Amp Junior Power Timer Series Pin Contacts, Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body Rohs Compliant: Yes |Amp Te Connectivity 282192-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$1.4100 / $1.7100 | Buy Now |
DISTI #
A106531-ND
|
DigiKey | CONN RCPT HSG 4POS 5.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
655 In Stock |
|
$0.9944 / $1.7800 | Buy Now |
DISTI #
282192-1
|
Avnet Americas | Conn Housing RCP 4 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 282192-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$0.9387 / $1.1296 | Buy Now |
DISTI #
90H9663
|
Avnet Americas | Conn Housing RCP 4 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 90H9663) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 3 Days Container: Bulk | 17 Partner Stock |
|
$1.5000 | Buy Now |
DISTI #
571-2821921
|
Mouser Electronics | Automotive Connectors SP CONN W.S.L. RoHS: Compliant | 1416 |
|
$1.0400 / $1.6200 | Buy Now |
|
Future Electronics | SPLASH PROOF CONN. W.S.L. RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.9350 / $1.1600 | Buy Now |
DISTI #
AMP282192-1
|
Heilind Electronics | SPLASH PROOF CONN. W.S.L. | Americas - 45 in Stock |
|
$1.1699 / $1.2053 | Buy Now |
|
Onlinecomponents.com | SPLASH PROOF CONN. W.S.L. RoHS: Compliant |
115 In Stock |
|
$1.0200 / $1.7300 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
282192-1
|
TTI | Automotive Connectors SP CONN W.S.L. RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 367 In Stock |
|
$1.1500 / $1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282192-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282192-1
TE Connectivity
SPLASH PROOF CONN. W.S.L.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.965 inch | |
Body Depth | 1.504 inch | |
Body Length | 1.398 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |