282195-2
TE Connectivity
Description: SPLASH PROOF CONN. W/S.L.35 WA

Overview of 282195-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 282195-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 282195-2-ND
DigiKey CONN RCPT HSG 25POS 5.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk 110
In Stock
  • 1 $6.4800
  • 10 $5.3660
  • 25 $4.9792
  • 50 $4.7056
  • 100 $4.4478
  • 250 $4.1293
  • 500 $4.1201
$4.1201 / $6.4800 Buy Now
DISTI # 282195-2
Avnet Americas Conn Housing RCP 35 POS 5mm ST - Bulk (Alt: 282195-2) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 125 $4.6805
  • 250 $4.5486
  • 500 $4.4168
  • 750 $4.2849
  • 1,000 $4.1531
  • 1,250 $4.0212
  • 12,500 $3.8894
$3.8894 / $4.6805 Buy Now
DISTI # 571-282195-2
Mouser Electronics Automotive Connectors SPLASH PROOF CONN. W/S.L.35 WA RoHS: Compliant 209
  • 1 $6.4800
  • 10 $5.3600
  • 25 $4.7100
  • 100 $4.4500
  • 250 $4.1200
$4.1200 / $6.4800 Buy Now
Future Electronics SPLASH PROOF CONN. W/S.L.35 WA RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Lead time: 5 Weeks Container: Box 0
Box
  • 125 $4.2900
  • 250 $4.2100
  • 375 $4.1700
  • 500 $4.1400
  • 625 $4.0400
$4.0400 / $4.2900 Buy Now
DISTI # AMP282195-2
Heilind Electronics SPLASH PROOF CONN. W/S.L.35 WA Americas - 0 in Stock
  • 125 $5.0709
  • 250 $4.9941
  • 375 $4.9195
  • 1,625 $4.8472
$4.8472 / $5.0709 Buy Now
Onlinecomponents.com SPLASH PROOF CONN. W/S.L.35 WA RoHS: Compliant 133 In Stock
  • 5 $6.9000
  • 25 $5.3800
  • 125 $4.9800
  • 250 $4.9300
  • 500 $4.7600
  • 1,000 $4.4200
  • 2,500 $4.3800
  • 5,000 $4.3300
$4.3300 / $6.9000 Buy Now
DISTI # AMP282195-2
Interstate Connecting Components SPLASH PROOF CONN. W/S.L.35 WA 0
  • 125 $5.0709
  • 250 $4.9941
  • 375 $4.9195
  • 1,625 $4.8472
$4.8472 / $5.0709 Buy Now
DISTI # 282195-2
Avnet Abacus Conn Housing RCP 35 POS 5mm ST (Alt: 282195-2) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 282195-2
Avnet Abacus Conn Housing RCP 35 POS 5mm ST (Alt: 282195-2) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 7 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics SPLASH PROOF CONN. W/S.L.35 WA RoHS: Compliant 133 In Stock
  • 5 $6.9000
  • 25 $5.3800
  • 125 $4.9800
  • 250 $4.9300
  • 500 $4.7600
  • 1,000 $4.4200
  • 2,500 $4.3800
  • 5,000 $4.3300
$4.3300 / $6.9000 Buy Now

CAD Models for 282195-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 282195-2 by TE Connectivity

282195-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
5.906 inch
Body Depth
1.409 inch
Body Length
5.748 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
20A
Mating Contact Row Spacing
0.22 inch
Mating Information
825213-1; 827254-1
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
20 A
Rated Voltage
24 V
Terminal Pitch
5 mm
Total Number of Contacts
35
Want to compare parts?
  1. 282195-2
    TE Connectivity
    SPLASH PROOF CONN. W/S.L.35 WA
    VS

Related Parts for 282195-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 282195-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 282195-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 282195-2 would you like to use for your alert(s)?
  • Please alert me when 282195-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 282195-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 282195-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 282195-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 282195-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 282195-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: