-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9404
|
Newark | Automotive Housing, Plug, 2Pos, Green Rohs Compliant: Yes |Te Connectivity 2822362-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1108 |
|
$1.0300 / $1.3800 | Buy Now |
DISTI #
41AJ6984
|
Newark | 070 Ej Mk-2 Sensor Plug 2P Dark Green |Amp Te Connectivity 2822362-4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9120 | Buy Now |
DISTI #
2822362-4-ND
|
DigiKey | CONN PLUG HSG 2POS 5.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1955 In Stock |
|
$0.7497 / $1.3900 | Buy Now |
DISTI #
2822362-4
|
Avnet Americas | Conn Housing PL 2 POS 5mm ST Cable Mount Bag - Bag (Alt: 2822362-4) Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0 |
|
$0.7437 / $0.8397 | Buy Now |
DISTI #
571-2822362-4
|
Mouser Electronics | Automotive Connectors 070 EJ MK-2 SENSOR PLUG 2P DARK GREEN RoHS: Compliant | 7052 |
|
$0.7490 / $1.2600 | Buy Now |
DISTI #
71077862
|
RS | 070 EJ MK-2 SENSOR PLUG 2P DARK GREEN | TE Connectivity 2822362-4 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.0600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.7230 | Buy Now |
DISTI #
AMP2822362-4
|
Heilind Electronics | 070 EJ MK-2 SENSOR PLUG 2P DARK GREEN | Americas - 733 in Stock |
|
$0.8952 / $1.1316 | Buy Now |
|
Onlinecomponents.com | 070 EJ MK-2 SENSOR PLUG 2P DARK GREEN |
1000 In Stock |
|
$0.7310 / $1.0110 | Buy Now |
DISTI #
2822362-4
|
TTI | Automotive Connectors 070 EJ MK-2 SENSOR PLUG 2P DARK GREEN Min Qty: 2000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.7400 / $0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2822362-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2822362-4
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.945 inch | |
Body Depth | 1.08 inch | |
Body Length | 0.866 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
UL Flammability Code | 94V-2 |