Part Details for 2822365-1 by TE Connectivity
Overview of 2822365-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2822365-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7759
|
Newark | Ej-2 Dbl Lock Plug Assy 2P (D) Black |Amp Te Connectivity 2822365-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $1.9000 | Buy Now |
DISTI #
2822365-1-ND
|
DigiKey | CONN PLUG HSG 2POS 5.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
990 In Stock |
|
$0.9814 / $1.7600 | Buy Now |
DISTI #
2822365-1
|
Avnet Americas | Conn Housing PL 2 POS 5mm ST Cable Mount - Bag (Alt: 2822365-1) Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.9736 / $1.0992 | Buy Now |
DISTI #
571-2822365-1
|
Mouser Electronics | Automotive Connectors EJ-2 DBL LOCK PLUG ASSY 2P (D) BLACK RoHS: Compliant | 1215 |
|
$1.0500 / $2.1300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.9460 | Buy Now |
DISTI #
AMP2822365-1
|
Heilind Electronics | EJ-2 DBL LOCK PLUG ASSY 2P (D) | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP2822365-1
|
Interstate Connecting Components | EJ-2 DBL LOCK PLUG ASSY 2P (D) | 0 |
|
Buy Now | |
DISTI #
2822365-1
|
Avnet Abacus | Conn Housing PL 2 POS 5mm ST Cable Mount (Alt: 2822365-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2822365-1
2822365-1 CAD Models
2822365-1 Part Data Attributes:
|
2822365-1
TE Connectivity
Buy Now
|
Compare Parts:
2822365-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |